Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components Y1011U2C203NQ

Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
$ 16.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y1011U2C203NQ.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago
Datasheet8 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsYF01132C203NQ
Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
NKK SwitchesCKL12BTW01-002
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,19MM, KEY REMOVE POS 1,TUB KEY,3A,250VAC, SOLDER
NKK SwitchesSK12BAW01
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount
NKK SwitchesSK12AAW01
SWITCH, KEYLOCK, SPDT, ON-NONE-ON, KEY REMOVE POS 1 & 3,LOW SECURITY,3A,125VAC, SLDR

Descriptions

Descriptions of C&K Components Y1011U2C203NQ provided by its distributors.

Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Switchlock; 4 A @ 125 VAC/ 28 VDC; 125 VAC/28 VDC @ 4 A; 1; 10 Gigaohms (Min.)
Keylock Switch, 2 Positions, SPDT, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded
SWITCH, KEYLOCK, SPDT, 2POS, 4A, 125VAC
C&K Series-Y Switchlocks Y1011U2C203NQ Pricing Valid while supplies last
Y Series 4 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock
C & K key switch, 2gear, 4 A, Solder terminal
3 Piece part ,switch hex nut 1 set of Keys
SWITCH KEY 2POS SPDT 4A 125V 4PC
SWITCHLOCK SPDT SOLDER 4A 4PCS
KEYSWITCH, SPCO, 2 POS, STD KEY; Contact Configuration:SPST-CO; Angle of Throw:90°; Actuator Style:Flat; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:4A; Switch Terminals:Solder; Actuation Type:Flat; Actuator Type:Flat; Behind Panel Depth:28.8mm; Contact Configuration:SPST-CO; Contact Current @ Contact Voltage AC Max:4A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC Max:2A; Contact Current DC Max:4A; Contact Current Rating:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Full Angle:90°; Indexing Angle:90°; No. of Poles:1; No. of Positions:2; Panel Thickness Max:4.95mm; Series:Y; Terminal Type:Solder Tab

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y1011U2C203NQ.