Descriptions of NKK Switches CKM12AFW01 provided by its distributors.
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SWITCHES CKM12AFW01 Keylock Switch, CK Series, SPDT, On-None-On, Solder, 3 A, 250 V
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,16MM, KEY REMOVE POS 1,3,FLAT KEY,3A,250VAC, SOLDER
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
CK Series 16 mm On-None-On High Security Keylock Switch with Flat Actuator
Switch, Key Operated, Spdt, 3A, 250Vac; Product Range:Ck Series; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKM12AFW01
NKK CKM12AFW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 1 and 3, Key Type Flat