NKK Switches B23AV

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B23AV.

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2022SS4G03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
NKK SwitchesA22AP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesM2T22SA5G03
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Descriptions

Descriptions of NKK Switches B23AV provided by its distributors.

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-OFF-ON, VERT PC, NO CAP,0.4A,28VAC/DC
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
TOGGLE SWITCH, DPDT, R/A, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:
TOGGLE SWITCH, DPDT, R/A, ON-OFF-ON; Series:Series B - ESD; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Vertical PCB; Bush Thread Length:2.7mm; Contact Material:Phosphor Bronze (Movable), Copper Alloy (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:18.9mm; Height:8.8mm; Lever Length:10mm; No. of Electrical Operations:50000; No. of Poles:2; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:2.6mm; Switch Action:Nonshorting; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:8.8mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-23AV