NKK Switches A22AP

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A22AP.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-57.89%

CAD Models

Download NKK Switches A22AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2017-12-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesA22EP
Switch Toggle ON None ON DPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB22JP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA22JB
SEALED TOGGLE SWITCH, DPDT, ON-NONE-ON, .248 BAT, W/BRKT, NO CAP, 0.4A, 28VAC/DC

Descriptions

Descriptions of NKK Switches A22AP provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SEALED TOGGLE SWITCH, DPDT, ON-NONE-ON, .394 BAT, STR PC, NO CAP, 0.4A, 28VAC/DC
NKK SWITCHES A22AP Toggle Switch, A Series, Non Illuminated, DPDT, On-On, Through Hole, 100 mA
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
Toggle Sw, Dpdt, 0.1A, 28Vac/Vdc, Th; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:A Series; Switch Mounting:Through Hole; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V |Nkk Switches A22AP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-22AP