NKK Switches B23AP

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B23AP.

Farnell

Datasheet0 pages0 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+19.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesB22AP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesM2022S3S1W01
Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
NKK SwitchesM2022S3S4W01
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.256 BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches B23AP provided by its distributors.

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-OFF-ON, STR PC, NO CAP,0.4A,28VAC/DC
B Series Submini DPDT On-Off-On Standard Round Through Hole Toggle Switch
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH, TOGGLE, DPDT, 0.1A, 28VAC; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100mA; Contact Voltage AC Nom:28V RoHS Compliant: Yes
Contact Configuration = 2CO / Switching Function = ON-OFF-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 2 / Actuator Type = Bat Lever / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Series = B / Length mm = 8.8 / Width mm = 8.8 / Height mm = 23.1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-23AP