Descriptions of NKK Switches B23AB provided by its distributors.
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-OFF-ON, STR PC, NO CAP,0.4A,28VAC/DC
B Series DPDT On Off On Straight PC with Bracket BAT Antistatic Toggle Switch
Toggle Switch, DPDT, On-off-on, Latched, 0.014A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Switch, Toggle, Dpdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B23AB
TOGGLE SWITCH, DPDT, ON-OFF-ON ESD; Series:Series B - ESD; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Straight PCB - Bracket; Bush Thread Length:2.7mm; Contact Material:Phosphor Bronze (Movable), Copper Alloy (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:8.8mm; Height:13.1mm; Lever Length:10mm; No. of Electrical Operations:50000; No. of Poles:2; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:2.6mm; Switch Action:Nonshorting; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:10.16mm