NKK Switches B22JV

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 5.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B22JV.

Future Electronics

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+398%

CAD Models

Download NKK Switches B22JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesA22AP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA22EP
Switch Toggle ON None ON DPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA23JV
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B22JV provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-NONE-ON, VERT PC, NO CAP,0.4A,28VAC/DC
DPDT On-On 28 V 0.4 V/A Through Hole Battery Vertical w/ Bracket
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, TOGGLE, DPDT, 0.1A, 28VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100mA; Contact Voltage AC Nom:28V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-22JV