Descriptions of NKK Switches B19AH provided by its distributors.
Switch Toggle ON OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, ANTI-STATIC TOGGLE, SPDT, ON-OFF-(ON),R/A PC, NO CAP,0.4A,28VAC/DC
Toggle Switch, SPDT, On-off-(on), Momentary, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
TOGGLE SWITCH, SPDT, R/A, ON-OFF-MOM; Switch Operation:On-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC N
TOGGLE SWITCH, SPDT, R/A, ON-OFF-MOM; Series:Series B - ESD; Switch Function Type:On-Off-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle PCB; Bush Thread Length:2.7mm; Contact Material:Phosphor Bronze (Movable), Copper Alloy (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:13.9mm; Height:7.3mm; Lever Length:10mm; No. of Electrical Operations:50000; No. of Poles:1; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:2.6mm; Switch Action:Nonshorting; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:8.8mm