NKK Switches A12AP

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 4.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A12AP.

element14 APAC

Datasheet0 pages0 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+8.71%

CAD Models

Download NKK Switches A12AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesB12JP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB13JP
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA12JP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH TOGGLE SPDT 0.4VA 20V / Toggle Switch SPDT Through Hole

Descriptions

Descriptions of NKK Switches A12AP provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SEALED TOGGLE SWITCH, SPDT, ON-NONE-ON, .394 BAT, STR PC, NO CAP, 0.4A, 28VAC/DC
Toggle Switch, A Series, Spdt, On-None-On, Panel, 100 Ma, 28 V Rohs Compliant: Yes |Nkk Switches A12AP
NKK A12AP Sub-Miniature Toggle SPST on-none-on 28V 10mm Lever Straight PCB
A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
TOGGLE SWITCH, SPDT, VERT, ON-ON; Switch Operation: On-Off; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 100mA; Switch Mounting: Panel; Contact Voltage AC Nom: 28V; S

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-12AP