NKK Switches B18AB

NKK SWITCHES B18AB Toggle Switch, Non Illuminated, SPDT, (On)-Off-(On), Through Hole, 100 mA
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B18AB.

element14 APAC

Datasheet8 pages19 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-50.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
Switch Toggle ON ON SPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B18AB provided by its distributors.

NKK SWITCHES B18AB Toggle Switch, Non Illuminated, SPDT, (On)-Off-(On), Through Hole, 100 mA
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, ANTI-STATIC TOGGLE, SPDT,(ON)-OFF-(ON),STR PC, NO CAP,0.4A,28VAC/DC
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 28Vac/Dc, Th; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:B Series; Contact Current Max:-; Switch Mounting:Through Hole; Switch Terminals:Solder Rohs Compliant: Yes |Nkk Switches B18AB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-18AB