NKK Switches B12JJVCF

Switch, Led Toggle, SPDT, On-none-on, Clear Toggle, Red/grn Led, Vert Pc, 0.4A, 28VAC/DC
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B12JJVCF.

element14 APAC

Datasheet4 pages14 years ago

TME

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesG13AV
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B12JJVCF provided by its distributors.

SWITCH, LED TOGGLE, SPDT, ON-NONE-ON, CLEAR TOGGLE, RED/GRN LED, VERT PC,0.4A,28VAC/DC
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
B Series SPDT On-On Right Angle Through Hole Sub Mini Toggle Switch
Toggle Switches SPDT ON-ON 0.4VA RED/GRN VERTICAL PC
Switch, Toggle, Illuminated, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12JJVCF
SWITCH, SPDT, R/A, ON-ON, RED/GREEN; Series:Series B - Illuminated; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Vertical PCB; Bush Diameter:6.0mm; Bush Thread Length:3.5mm; Colour:Red / Green; Contact Material:Phosphor Bronze (Movable), Brass With Tin Plating (Stationary); Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:18.96mm; Height:8.8mm; Lever Length:6.3mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.6mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.9mm; Switch Action:Nonshorting (Break-before-make); Temp, Op. Max:55°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP