NKK Switches AB15AP-FA

Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 5.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB15AP-FA.

New Yorker Electronics

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesGB15AP
NKK SWITCHES GB-15AP Pushbutton Switch, SPDT, On-(On), 28 V, 28 V, 100 mA, Solder
NKK SwitchesBB15AB
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesAB15AP
SWITCH, SEALED, P/B, SPDT, ON-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235AD

Descriptions

Descriptions of NKK Switches AB15AP-FA provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SEALED, P/B, SPDT, ON-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
AB Series Sub Mini SPDT On-Momentary Through Hole Pushbutton Switch
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Pb Sw, Spdt, 28Vac/Vdc, Th, Black; Product Range:Ab Series; Panel Cutout Diameter:-; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:- Rohs Compliant: Yes |Nkk Switches AB15AP-FA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP