Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AB15AP

Switch, Sealed, P/b, SPDT, On-(on), Straight Pc Terminal, No Cap, 0.4A, 28VAC/DC
$ 6.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB15AP.

Farnell

Datasheet0 pages0 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesGB15AP
NKK SWITCHES GB-15AP Pushbutton Switch, SPDT, On-(On), 28 V, 28 V, 100 mA, Solder
NKK SwitchesBB15AB
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesBB15AP
Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3

Descriptions

Descriptions of NKK Switches AB15AP provided by its distributors.

SWITCH, SEALED, P/B, SPDT, ON-(ON),STRAIGHT PC TERMINAL, NO CAP,0.4A,28VAC/DC
SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SPDT, 0.4VA, 28V
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch
Pushbutton Switch, Spdt, 0.4Va, 28V; Product Range:Ab Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:White; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches AB15AP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-15AP