NKK Switches A28AP

Switch, Sealed, Toggle, DPDT, (on)-off-(on), .394 Bat, Straight Pc, Nocap, 4A, 28VAC/DC
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A28AP.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesA22AP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA22EP
Switch Toggle ON None ON DPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesA23AP
NKK SWITCHES A23AP Toggle Switch, Non Illuminated, DPDT, On-Off-On, Through Hole, 100 mA

Descriptions

Descriptions of NKK Switches A28AP provided by its distributors.

SWITCH, SEALED, TOGGLE, DPDT,(ON)-OFF-(ON),.394 BAT, STRAIGHT PC, NOCAP,4A,28VAC/DC
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON
Toggle Switch, DPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Series:A; Switch Function Type:Mom-Off-Mom; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:6mm; External Length / Height:23.1mm; Height:8.5mm; Height Above Panel:4.5mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Vertical; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-28AP