Descriptions of NKK Switches A25AP provided by its distributors.
Switch Toggle ON None (ON) DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SWITCHES A25AP Toggle Switch, Non Illuminated, DPDT, On-(On), Through Hole, 100 mA
SWITCH, SEALED, TOGGLE, DPDT, ON-NONE-(ON),.394 BAT, STRAIGHT PC, NO CAP,4A,28VAC/DC
Toggle Switch, DPDT, On-(on), Momentary, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, VERT, ON-ON; Switch Operation:On-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:28V;
TOGGLE SWITCH, DPDT, VERT, ON-ON; Series:A; Switch Function Type:On-Mom; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:6mm; External Length / Height:23.1mm; Height:8.5mm; Height Above Panel:4.5mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Vertical; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV