Descriptions of NKK Switches A18AP provided by its distributors.
NKK SWITCHES A18AP Toggle Switch, Non Illuminated, SPDT, (On)-Off-(On), Through Hole
SWITCH, SEALED, TOGGLE, SPDT,(ON)-OFF-(ON),.394 BAT, STRAIGHT PC, NO CAP,4A,28VAC/DC
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Round Bat Actuator, Through Hole-straight
TOGGLE SWITCH, SPDT, VERT, ON-OFF-ON; Switch Operation:(On)-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom
TOGGLE SWITCH, SPDT, VERT, ON-OFF-ON; Series:A; Switch Function Type:Mom-Off-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:6mm; External Length / Height:23.1mm; Height:8.5mm; Height Above Panel:4.5mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Vertical; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:1; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV