NKK Switches A13AP

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 4.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A13AP.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesA12AP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB18AP
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB12JP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH TOGGLE SPDT 0.4VA 20V / Toggle Switch SPDT Through Hole

Descriptions

Descriptions of NKK Switches A13AP provided by its distributors.

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SWITCHES A13AP Toggle Switch, Non Illuminated, SPDT, On-Off-On, Panel, 100 mA
SEALED TOGGLE SWITCH, SPDT, ON-OFF-ON, .394 BAT, STR PC, NO CAP, 0.4A, 28VAC/DC
Toggle Switch, SPDT, On-off-on, Latched, 0.014A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-straight
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches A13AP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-13AP