Descriptions of NKK Switches A13AH provided by its distributors.
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SWITCHES A13AH Toggle Switch, Non Illuminated, SPDT, On-Off-On, Panel, 100 mA
SEALED TOGGLE SWITCH, SPDT, ON-OFF-ON, .394 BAT, W/BRKT, NO CAP, 0.4A, 28VAC/DC
A Series Sub Mini SPDT On-Off-On Right Angle Through Hole Toggle Switch
Toggle Switch, SPDT, On-off-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-right Angle
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches A13AH
TOGGLE SWITCH, SPDT, ON-OFF-ON; Series:A; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Behind Panel Depth:9.38mm; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:23.88mm; External Length / Height:5mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Horizontal; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:1; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Switch Action:Horizontal Actuation; Temp, Op. Max:85°C; Temp, Op. Min:-30°C