NKK Switches A12AV

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 4.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A12AV.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.99%

CAD Models

Download NKK Switches A12AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2023-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesA12AP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB15AP
Switch Toggle ON None (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB18AP
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH TOGGLE SPDT 0.4VA 20V / Toggle Switch SPDT Through Hole

Descriptions

Descriptions of NKK Switches A12AV provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SWITCHES A12AV Toggle Switch, Non Illuminated, SPDT, On-On, Through Hole, 100 mA
SWITCH, SEALED, TOGGLE, SPDT, ON-NONE-ON, VERTICAL PC W/BRACKET, NO CAP,4A,28VAC/DC
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-right Angle
TOGGLE SWITCH, SPDT, HORIZ, ON-ON; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 100mA; Switch Mounting: Through Hole; Contact Voltage AC Nom: 28V; S

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-12AV