NKK Switches A11HB

Switch Toggle OFF None ON SPST Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A11HB.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago

Inventory History

3 month trend:
-16.24%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2011SS1W03
Switch Toggle ON None OFF SPST Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2011SS1W03-BA
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, BLK CAP,6A,125VAC, STR PC
NKK SwitchesM2011SD1W03
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC
Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches A11HB provided by its distributors.

Switch Toggle OFF None ON SPST Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, TOGGLE, SPST, OFF-NONE-ON,.248 FLATTED ACTUATOR, NO CAP,4A,28VAC/DC
Toggle Switch, SPST, Off-on, Latched, 0.014A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Square Flat Type Actuator, Through Hole-straight
Toggle Switch, Spst, 28Vac/Vdc, Th; Switch Operation:Off-None-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:A Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches A11HB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP