STMicroelectronics L7809ABV-DG

L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809ABV-DG.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics L7809ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7805ACP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7809ABV-DG provided by its distributors.

L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220
Volt Reg, 9V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809ABV-DG
Standard Regulator Pos 9V 1.5A 3-Pin(3+Tab) TO-220AB Tube
VOLT REG, 9V, 1.5A, -40 TO 125DEG C; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 9V 1.5A Linear VoltageRegula

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics