United Chemi-Con ESRE160ELL220ME05D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESRE160ELL220ME05D.

IHS

Datasheet1 page12 years ago
Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
675
270,456
270,456
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
32 mA
39 mA
39 mA
Height - Seated (Max)
-
5.0038 mm
5.0038 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of United Chemi-Con ESRE160ELL220ME05D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:22µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:5X5; Lead Spacing:2mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con