United Chemi-Con EMVH250GDA471MLH0S

Cap Aluminum Lytic 470uF 25V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH250GDA471MLH0S.

Electro Sonic

Datasheet2 pages10 years ago

IHS

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767
PanasonicEEEFK1E471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVH250ARA471MKE0S
Cap Aluminum Lytic 470uF 25V 20%( 12.5 X 13.5mm) SMD 0.14 Ohm 750mA 5000h 125C Automotive T/R
PanasonicEEE-FT1E471GP
Panasonic EEEFT1E471GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-TG1E471Q
Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EMVH250GDA471MLH0S provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 7167
CHEMI-CON EMVH250GDA471MLH0S 电容器
RS APAC
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:470µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.1ohm; Package/Case:LH0; Body Height:16.5mm; Body Diameter:16mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con