Nidec Copal SM-42TW503

Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1914
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal SM-42TW503.

IHS

Datasheet5 pages11 years ago

Factory Futures

CAD Models

Download Nidec Copal SM-42TW503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 3.7mm) J-Hook SMD T/R
TT Electronics44WR50KLFT7
Res Cermet Trimmer 50K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics84WR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, on top, 3224W-1-503E
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914

Descriptions

Descriptions of Nidec Copal SM-42TW503 provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1914
TRIMMER, 50 KOHM, 0.25W, CERMET, SURFACE MOUNT, PC PIN, SM42 SERIES
TRIMMER 50K OHM 0.25W J LEAD TOP
TRImmER POT, CERMET, 50K, 11TURN, SMD; Track Resistance:50kohm; No. of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; Product Range:SM-42 Series; Power Rating:250mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-42TW-503
  • SM42TW503