Nidec Copal SM-42TW104

Cermet Active ROHS3Compliant J Lead Trimmer Potentiometer ±10% 250mW 150C 100kOhms
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal SM-42TW104.

IHS

Datasheet5 pages11 years ago

Factory Futures

CAD Models

Download Nidec Copal SM-42TW104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
TT Electronics84WR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 84WR100KLF
TT Electronics84PR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3224W-1-104E
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, lateral, 3224J-1-104E
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Nidec Copal SM-42TW104 provided by its distributors.

Cermet Active ROHS3Compliant J Lead Trimmer Potentiometer ±10% 250mW 150C 100kOhms
Trimmer, Cermet, 0.25W, 100000ohm, 158V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1914
Trimmer, Multi Turn, RuO2 Cermet, Top Adjust, 100 kohm, Surface Mount, 11 Turns
TRIMMER, 100 KOHM, 0.25W, CERMET, SURFACE MOUNT, PC PIN, SM42 SERIES
TRImmER POT, CERMET, 100K, 11TURN, SMD; Track Resistance:100kohm; No. of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; Product Range:SM-42 Series; Power Rating:250mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-42TW 104
  • SM-42TW-104
  • SM42TW104