Nidec Copal SH-7030TB

Rotary Coded Switch, SH-7000, Surface Mount, 10 Position, 5 VDC, BCD Complement, 100 mA
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal SH-7030TB.

IHS

Datasheet6 pages3 years ago

Factory Futures

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
CTS Components220AMC10R
Switch DIP SP10T 10 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
CTS Components220AMB10R
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
C&K ComponentsRW-1106-NS RT
SWITCH ROTARY DIP SP10T 0.01A 5V
APEMDHS8S
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R
TE Connectivity4-1825059-9
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

Descriptions

Descriptions of Nidec Copal SH-7030TB provided by its distributors.

Rotary Coded Switch, SH-7000, Surface Mount, 10 Position, 5 VDC, BCD Complement, 100 mA
SW ROTARY DIP BCD COMP 100MA 5V
Rotary Code Sw, 10Pos, Bcd Comp, 0.1A/5V Rohs Compliant: Yes
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight
ROTARY CODE SW, 10POS, BCD COMP, 0.1A/5V; Product Range: SH-7000 Series; Switch Mounting: SMD; No. of Switch Positions: 10 Position; Switching Voltage: 5VDC; Output Code: BCD Complement; Switching Current: 100mA; Switch Construction: Sealed; Actuator Level: Flushed; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH7030TB