Nidec Copal S-8030

Switch DIP SP8T 8 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Plastic Bag
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal S-8030.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

DigiKey

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill94HAB08T
SWITCH, DIP, 0.390 IN. L X 0.380 IN. W X 0.225 IN. H, 8, 30 MA, 30 VDC, ROTARY
Grayhill94HBB08RAT
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HBB08T
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsCD08RM0CB
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 12000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Nidec Copal S-8030 provided by its distributors.

Switch DIP SP8T 8 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Plastic Bag
DIP SWITCH, OCT, COMP, FLUSH, ROTARY, RECESSED, 5VDC, 100MA, S-8000 SERIES
SW ROTARY DIP OCT COMP 100MA 5V
Rotary Coded Switch, 8 Positions, Latched, 0.1A, 5VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
ROTARY CODE SW, 8P, OCTAL COMP, 0.1A/5V
NIDEC COPAL ELECTRONICS GMBH , S-8, 8
Rotary Code Sw, 8P, Octal Comp, 0.1A/5V; Product Range:S-8000 Series; Switch Mounting:Through Hole; No. Of Switch Positions:8 Position; Switching Voltage:5Vdc; Output Code:Octal Complement; Switching Current:100Ma Rohs Compliant: Yes |Nidec Copal Electronics S-8030

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8030