Grayhill 94HBB08T

Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 3.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB08T.

IHS

Datasheet3 pages12 years ago

Sager Electronics

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
-66.88%

CAD Models

Download Grayhill 94HBB08T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill94HAB08T
SWITCH, DIP, 0.390 IN. L X 0.380 IN. W X 0.225 IN. H, 8, 30 MA, 30 VDC, ROTARY
Grayhill94HBB08RAT
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HAB08RAT
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsCD08RM0CB
Switch DIP SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 12000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 94HBB08T provided by its distributors.

Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, 0.390 IN. L X 0.380 IN. W X 0.225 IN. H, 8, 30 MA, 30 VDC, ROTARY
Coded Rotary Switches Rotary DIP Switch .27in Extnd actuator
Rotary Coded Switch, 94H, Through Hole, 8 Position, 30 VDC, Octal, 30 mA
Rotary DIP Switch .27inin Extended actuator standa
Rotary Coded Switch, 8 Positions, Binary Coded Octal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight
SWITCH, ROTARY DIP, 8 POSITION; Product Range: 94H Series; Switch Mounting: Through Hole; No. of Switch Positions: 8 Position; Switching Voltage: 30VDC; Output Code: Octal; Switching Current: 30mA; Switch Construction: Sealed; Actuator Level: Raised; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 100mA; External Depth: 7.16mm; External Length / Height: 10.16mm; External Width: 10.92mm; Lead Spacing: 2.54mm; No. of Pins: 3Pins; No. of Positions: 8Ways; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pitch Spacing: 2.54mm; Switch Type: DIP

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HBB08T.