Nidec Copal CHS-04A

Slide Dip Switch, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CHS-04A.

IHS

Datasheet14 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.31%

CAD Models

Download Nidec Copal CHS-04A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nidec CopalCHS-04TA
Slide Dip Switch, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
Nidec CopalCFS-0400MB
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Magazine
Nidec CopalCHS-04B
Slide Dip Switch, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
Nidec CopalCHS-04TB
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 6 V, 100 mA

Descriptions

Descriptions of Nidec Copal CHS-04A provided by its distributors.

Slide Dip Switch, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH, SLIDE, SPST, FLUSH, RECESSED, 6VDC, 100MA, CHS SERIES
DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Washable
SWITCH SLIDE DIP SPST 100MA 6V
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Hook SMD Bulk
Dip Switch, 4Pos, Spst, Slide, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:6V; Contact Current Dc Max:100Ma; Product Range:Chs Series Rohs Compliant: Yes |Nidec Copal Electronics CHS-04A

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHS-04A.
  • CHS04A