Nidec Copal CHS-02TA

Switch DIP OFF-ON SPST 2 POS Recessed Slide 25mA 24V J-Hook Surface Mount T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CHS-02TA.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

TME

DigiKey

Factory Futures

CAD Models

Download Nidec Copal CHS-02TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD02H1SB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD02H1SBR
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Nidec CopalCHP-020TA
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC J-Lead 1.27mm SMD T/R
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSD02H1SK
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Nidec Copal CHS-02TA provided by its distributors.

Switch DIP OFF-ON SPST 2 POS Recessed Slide 25mA 24V J-Hook Surface Mount T/R
Slide Dip Switch, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH, SLIDE, SPST, FLUSH, RECESSED, 6VDC, 100MA, CHS SERIES
SWITCH SLIDE DIP SPST 100MA 6V
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC J-Hook SMD T/R
DIP SWITCH, 2POS, SPST, SLIDE, SMD
Dip Switch, 2Pos, Spst, Slide, Smd; No. Of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:6V; Contact Current Dc Max:100Ma; Product Range:Chs Series; Switch Rohs Compliant: Yes |Nidec Copal Electronics CHS-02TA

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHS02TA