Grayhill 90HBW02PT

Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW02PT.

JRH Electronics

Datasheet2 pages15 years ago

Master Electronics

element14 APAC

Factory Futures

element14

Inventory History

3 month trend:
+7.59%

CAD Models

Download Grayhill 90HBW02PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 3.498
$ 3.498
Stock
30,478
153,436
153,436
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
2
2
2
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
3 A
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsSD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD02H1SB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD02H1SBR
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
CTS Components219-2MST
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-2LPST
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-2MSTR
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 90HBW02PT provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP / SIP Switch, 2 Circuits, Slide, Surface Mount, SPST, 6 VDC, 100 mA
SWITCH, DIP; 2 POS. SPST; SLIDE; 0.10A, 30VDC; GULL WING TERM; TAPE SEAL
2 30V(DC) 5.08mm 2000Cycles 220V 2000Cycles 25mA DIP SMD mount 6.86mm(Length)*4.83mm(height)
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 2 Pos
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 2 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 2 positio
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, DIP, SMD, SPST, 2 WAY; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:SMD; Contact Configuration:SPST; Contact Voltage DC Max:6VDC; Contact Current DC Max:100mA; Product Range:90HB Series

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90HBW02PT.