Nidec Copal ATE1D-5M3-10-Z

Switch Toggle ON ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount with Bracket Pack
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ATE1D-5M3-10-Z.

IHS

Datasheet10 pages7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesD22012P
NKK SWITCHES D22012P Toggle Switch, D2 Series, Non Illuminated, SPDT, On-On, Panel, 100 mA
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of Nidec Copal ATE1D-5M3-10-Z provided by its distributors.

Switch Toggle ON ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount with Bracket Pack
TOGGLE SWITCH, SPDT, ON-ON, RIGHT ANGLE PC TERMINAL, 50MA@60VAC/DC, ATE SERIES
Toggle Switch, SPDT, On-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
TOGGLE SWITCH, SPDT, 0.05A, 60VAC, TH
Toggle Switch, Spdt, 0.05A, 60Vac, Th; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Ate Series; Contact Current Max:50Ma; Switch Mounting:Through Hole; Contact Voltage Ac Nom:60V Rohs Compliant: Yes |Nidec Copal Electronics ATE1D-5M3-10-Z

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATE-1D-5M3-10-Z