Nichicon UWZ1C470MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1C470MCL1GB.

Future Electronics

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-23.68%

CAD Models

Download Nichicon UWZ1C470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.104
$ 0.104
Stock
437,963
449,132
449,132
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
6.2992 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 5.8mm) SMD 63mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD; NICHICON; UWZ1E470MCL1GS; 47 µF; 20 %; 25 V; 66 mA
PanasonicEEEFPC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FP1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWZ1C470MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 50mA 1000h 105C Automotive T/R
47uF 16V 50mA@120Hz 卤20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 47uF 16V 105c 6.3x5.4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL