Nichicon UWZ0J220MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ0J220MCL1GB.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nichicon UWZ0J220MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.083
Stock
74,357
202,710
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
22 mA
22 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUWT0J220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 6.3V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE6R3ADA220MD55G
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.2mm) SMD 22mA 1000h 105°C Cardboard T/R
Wurth Elektronik865090140002
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 22 F, 6.3 V, Radial Can - SMD, 4 mm
Cornell DubilierAVES226M06B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVES 6.3V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 6.3V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWZ0J220MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 22muF ±20% 0.157Dia 4.00mm
22uF 6.3V 22mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Wide Temperature Range High Temperature Reflow Chip Type, 22 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
22¦ÌF 6.3V ¡À20% 1000h@ 105¡ãC 22mA@ 120Hz,33mA@ 10kHz SMD 4.3mm*4.3mm*5.4mm
Smt - Small Chip/ Tp&reel |Nichicon UWZ0J220MCL1GB

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL