| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47075003 | 2 | 1 | 4h | ||||||||
| Newark | UWX1A470MCL1GB | 0 | 3K | Cut Tape | ||||||||
| Farnell | UWX1A470MCL1GB | 0 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | UWX1A470MCL1GB | 0 | 1 | Cut Tape | 4h | |||||||
| Component Search | UWX1A470MCL1GB | 3,096 | 10h |
Download datasheets and manufacturer documentation for Nichicon UWX1A470MCL1GB.
Download Nichicon UWX1A470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UWX1A470MCL1GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UWX1A470MCL1GB.