Nichicon UWJ1E330MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWJ1E330MCL1GB.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon UWJ1E330MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.064
Stock
10,993
122,435
Authorized Distributors
3
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
52 mA
52 mA
Height - Seated (Max)
6.2992 mm
5.4102 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-V1EA330SP
Panasonic ECEV1EA330SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HB1E330P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
PanasonicEEE-1EA330SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA330ME55G
Cap Aluminum 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWR1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 25V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UWJ1E330MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 33muF ±20% 0.248Dia 6.30mm
WJ Series 33 uF 25 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 33uF 6.3x5.4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL