Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWH1V330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 35V 33muF ±20% 0.315Dia 8.00mm

$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWH1V330MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.31%

CAD Models

Download Nichicon UWH1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.329
$ 0.329
Stock
4,410
35,084
35,084
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
3333
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
44 mA
100 mA
100 mA
Height - Seated (Max)
8.001 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUUB1V330MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 35V 33muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZG 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEV-TA1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE350ADA330MF60G
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 54mA 1000h 105°C Cardboard T/R
PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UWH1V330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 35V 33muF ±20% 0.315Dia 8.00mm
33uF 35V 44mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
33μF 35V ±20% 1000h@ 125°C 44mA@ 120Hz,69mA@ 10kHz SMD SMD mount 8.3mm*8.3mm*6.2mm
High Reliability(For +125degC Use)High Temperature Reflow Chip Type, 33 μ F, 35 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UWH1V330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL