Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TG1V330P

Cap Aluminum 33uF 35V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
$ 0.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1V330P.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.32%

CAD Models

Download Panasonic EEE-TG1V330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.231
Stock
35,084
10,964
Authorized Distributors
6
3
Capacitance
33 µF
33 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
100 mA
44 mA
Height - Seated (Max)
6.1976 mm
6.5024 mm

Related Parts

PanasonicEEEFC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-TG1V330P provided by its distributors.

Cap Aluminum 33uF 35V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
Capacitor; Alum Electrolytic; Cap 33 uF; Tol 20%; Vol-Rtg 35 VDC; SMT; 8x6.2; Tape&Reel
EEE TG Series 35 v 33 uf 125'c 8x6.2mm low ESR 1K hrs SMD Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1V330P.