Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWH1A101MCL1GS

Al Electrolytic Cap 100μF 10V ±20% 1000h@125°C 58mA@120Hz 87mA@10kHz SMD 8.3mm×8.3mm×6.2mm
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWH1A101MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UWH1A101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.316
$ 0.316
Stock
35,760
52,141
52,141
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
58 mA
100 mA
100 mA
Height - Seated (Max)
8.001 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V, UB SERIES 1000H 8 (DIA.) X 6.2MM
Wurth Elektronik865090245005
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 100 F, 10 V, Radial Can - SMD, 6.3 mm
PanasonicEEV-TA1A101P
Panasonic EEVTA1A101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1A101WP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
PanasonicEEE-1AA101WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWH1A101MCL1GS provided by its distributors.

Al Electrolytic Cap 100μF 10V ±20% 1000h@125°C 58mA@120Hz 87mA@10kHz SMD 8.3mm×8.3mm×6.2mm
100uF 10V 58mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
High Reliability(For +125degC Use)High Temperature Reflow Chip Type, 100 μ F, 10 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UWH1A101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL