KYOCERA AVX UVZ2V330MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 33muF ±20% 0.630Dia 16.00mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2V330MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.41%

CAD Models

Download KYOCERA AVX UVZ2V330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ2E330MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 33muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 33muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVY2V330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 33muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB2W330S
Cap Aluminum 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105°C Bulk
PanasonicEEU-EB2G330
Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEUED2W330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 33muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2V330MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 33muF ±20% 0.630Dia 16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 20% RADIAL 16X25 LS 7.5MM
33uF 350V 卤20% 195mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elec 33Uf, 350V, 20%, Radial; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UVZ2V330MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX