Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVZ2V3R3MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 3.3muF ±20% 0.394Dia 10.00mm
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2V3R3MPD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
-33.11%

CAD Models

Download Nichicon UVZ2V3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.298
Stock
6,358
10
Authorized Distributors
5
1
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
38 mA
38 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUVY2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 3.3muF ±20% 0.315Dia 8.00mm
NichiconUVY2E3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 3.3muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 34mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UVZ2V3R3MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 3.3muF ±20% 0.394Dia 10.00mm
3.3uF 350V 卤20% 38mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 350V RADIAL
CAPACITOR ALUM ELEC 3.3UF, 350V, 20%, RA;
Wide Temperature Range Lead Type, 3.3 μ F, 350 V, RoHS
Nichicon SCT
3.3μF 350V ±20% 5mm 2000h@ 105°C 38mA@ 120Hz,60.8mA@ 10kHz Plugins Through hole mounting 10mm*12.5mm*12.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL