Nichicon UVZ2C4R7MED1TD

Nichicon UVZ2C4R7MED1TD Aluminum Electrolytic Capacitor, 4.7UF, 160V, 20%, Radial
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2C4R7MED1TD.

IHS

Datasheet2 pages16 years ago

Newark

element14

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nichicon UVZ2C4R7MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.185
$ 0.185
Stock
18,807
21,503
21,503
Authorized Distributors
6
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
34 mA
34 mA
34 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUVY2D4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 4.7muF ±20% 0.248Dia 6.30mm
4.7uF 200V 卤20% 39mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 4.7UF 20% 200V RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 4.7muF ±20% 0.248Dia 6.30mm
PanasonicECA2CHG4R7
Cap Aluminum 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Bulk
PanasonicECA-2CHG4R7B
Panasonic ECA2CHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVZ2C4R7MED1TD provided by its distributors.

NICHICON UVZ2C4R7MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 160V, 20%, RADIAL
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11mm) Radial 2.5mm 34mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 160V, 20%, RADIAL; Capacitance: 4.7µF; Voltage(DC): 160V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 100
Aluminum Electrolytic Capacitor, 4.7Uf, 160V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UVZ2C4R7MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL