Nichicon UVZ1V471MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1V471MPD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Future Electronics

element14

TME

Inventory History

3 month trend:
-22.12%

CAD Models

Download Nichicon UVZ1V471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.187
$ 0.187
Stock
57,137
160,810
160,810
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG350ELL471MJ16S
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 1000h 105°C Bulk
NichiconUKT1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Bulk
United Chemi-ConEKMG250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 35V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVZ1V471MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 470muF ±20% 0.394Dia 10.00mm
NICHICON UVZ1V471MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 1000h 105C Ammo
VZ Series 470 uF 35 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 470UF EXT TEMPERATURE, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1V471MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL