Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ1C682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 6800muF ±20% 0.630Dia 16.00mm
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1C682MHD.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

element14

Nichicon SCT

Inventory History

3 month trend:
+559%

CAD Models

Download KYOCERA AVX UVZ1C682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMG160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 1000h 105°C Bulk
NichiconUVY1C682MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 16 V, VY SERIES 1000H 16 (DIA.) X 25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
NichiconURZ1C682MHD
6800uF 16V 卤20% 1.56A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
PanasonicEEUHD1C682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1C682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 6800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 6800uF 16V 20% (16 X 35.5mm) Radial 7.5mm 1780mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 6800UF 20% RADIAL 16X35.5 LS 7.5MM
6800uF 16V 卤20% 1.78A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR ALUM ELEC 6800UF, 16V, 20%, RA; CAPACITOR ALUM ELEC 6800UF, 16V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 105°C; Height:35.5mm; Diameter:16mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX