Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EKMQ161ELL331MMP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ161ELL331MMP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages12 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.002
$ 1.405
Stock
11,996
41,228
Authorized Distributors
4
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
705 mA
570 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2CHG331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
United Chemi-ConEKMQ201ELL331MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA2DM331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
United Chemi-ConEKMH201VNN331MQ25T
Cap Aluminum Lytic 330uF 200V 20% (25.4 X 25mm) Snap-In 10mm 0.502 Ohm 1210mA 2000h 105°C
NichiconUPZ2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 330muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ161ELL331MMP1S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
SERIES: KMQ-R; VOLT: 160; CAP: 330; DIA X LENGTH: 18X35; PACKAGING: BULK
330uF 160V ±20% 1.0575A@100kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 330UF 20% 160V RADIAL
CAP, ALU ELEC, 330UF, 160V, RADIAL;
330μF 160V ±20% 7.5mm 2000h@ 105°C 1.0575A@ 100kHz,705mA@ 120Hz Plugins,D18xL35.5mm Through hole mounting 35.5mm(Length)*37mm(height)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con