Panasonic EEU-ED2D331

Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
$ 2.619
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D331.

IHS

Datasheet10 pages9 years ago

Panasonic

element14

Newark

Master Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download Panasonic EEU-ED2D331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.619
$ 3.115
Stock
19,211
24,295
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.08 A
3.12 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EE2C331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-ED2C331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EE2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUCS2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 330muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCS2C331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 330muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-ED2D331 provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 330muF ±20% 0.709Dia 18.00mm
Cap Aluminum 330uF 200V 20% (18 X 40mm) Radial 7.5mm 2400mA 10000h 105°C Bulk
Panasonic EEUED2D331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 330uF 200V 20% Aluminum Cylindrical Can 7.5mm 2400mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap 330Uf 200Vdc 20% 18 X 40Mm Rdl 7.5Mm 2400Ma 10000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 330uF, 200V, -25 to 105¡C
Panasonic SCT
CAP, 330µF, 200V, 20%; Capacitance: 330µF; Voltage Rating: 200V; Product Range: ED Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2D331.
  • EEUED2D331
  • EEUED2D331.