Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2D331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 330muF ±20% 0.709Dia 18.00mm
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2D331MHD.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-8.62%

CAD Models

Download Nichicon UVY2D331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 3.1
Stock
9,250
26,445
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
675 mA
675 mA
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUVY2E331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 330muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUVZ2E331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 330muF ±20% 0.866Dia 22.00mm
NichiconUVZ2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 330muF ±20% 0.787Dia 20.00mm
PanasonicECA-2CHG331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
PanasonicEEU-EE2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C

Descriptions

Descriptions of Nichicon UVY2D331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 330muF ±20% 0.709Dia 18.00mm
330uF 200V 卤20% 675mA@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20% (18 X 40mm) Radial 7.5mm 675mA 1000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL