Nichicon UVY0J223MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 22000muF ±20% 0.709Dia 18.00mm
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY0J223MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVY0J223MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 1.48
$ 1.48
Stock
9,691
50,956
50,956
Authorized Distributors
5
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.28 A
2.35 A
2.35 A
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ0J223MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
United Chemi-ConEKMG6R3ELL223MM40S
Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk
PanasonicECA-0JM223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 1900mA 2000h 85°C Bulk
PanasonicECA-0JHG223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 2350mA 2000h 105°C Bulk
NichiconUKA0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 22000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB6R3ELL223MM40S
Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 4.7A 8000h 105C Bulk

Descriptions

Descriptions of Nichicon UVY0J223MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 22000muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22000UF 6.3 V, VY SERIES 1000H 18(DIA.)X35.5MM
22000uF 6.3V 卤20% 2.28A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL