KYOCERA AVX UVR2V101MRD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 100muF ±20% 0.866Dia 22.00mm
$ 2.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2V101MRD6.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-15.44%

CAD Models

Download KYOCERA AVX UVR2V101MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEKMH451VSN101MQ30S
Cap Aluminum 100uF 450V 20% (25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk
United Chemi-ConEPAG401ELL101ML30S
Cap Aluminum 100uF 400V 20% (16 X 30mm) Radial 7.5mm 580mA 2000h 105°C Bulk
Cap Aluminum Lytic 100uF 450V 20% (16 X 35mm) Radial 7.5mm 730mA 2000h 105C Bulk
NichiconUPZ2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UVR2V101MRD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 100muF ±20% 0.866Dia 22.00mm
100uF 350V 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 100 uF 350 V 85°C Ø22 x 30 mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec 100Uf, 350V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm; Product Length:-Rohs Compliant: Yes |Nichicon UVR2V101MRD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX