KYOCERA AVX UVR2D471MRD

470uF 200V 卤20% 1.7135A@10kHz Plugin, D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2D471MRD.

IHS

Datasheet7 pages3 years ago

Newark

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVR2D471MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUVK2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ251VSN471MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH251VNN471MQ40T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
PanasonicEET-HC2E471BF
Cap Aluminum 470uF 250V 20% (22 X 35mm) Snap-In 10mm 0.353 Ohm 1200mA 2000h 105°C Bulk
NichiconUVR2E471MRD
470uF 250V 卤20% 1.6A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UVR2D471MRD provided by its distributors.

470uF 200V 卤20% 1.7135A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 200V RADIAL
Capacitor Alum Elec 470Uf, 200V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm; Product Length:-Rohs Compliant: Yes |Nichicon UVR2D471MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX